The ACC02A14S-7P-003-LC circular connector features a crimp termination method and a straight body orientation. It is designed for box mount applications and has a maximum operating temperature of 125C. The connector is rated for 700VDC and can withstand temperatures as low as -55C. It has a 3-pin configuration with a pin contact gender and a receptacle contact gender.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |