The ACC02A18-13PZ-003-B30-LC is a circular connector with a 4-pin configuration, suitable for box mount applications. It features a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. The connector is designed for use in environments with temperatures as low as -55°C. It is constructed with a crimp termination method and has a straight body orientation.
Amphenol ACC02A18-13PZ-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC02A18-13PZ-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.