The ACC02A28-1RY-003-LC is a 9-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for box mount applications and features a SKT/RCP gender configuration. It is suitable for use in environments with high voltage and temperature requirements.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |