The ACC02A32-1RY-003-LC is a 5-contact circular connector with SKT and RCP genders, suitable for crimp termination. It features a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 125°C and is rated for high voltage applications, with a maximum voltage rating of 1750VDC or 1250VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |