The ACC02A32-4P-003-B30 is a 14-contact circular connector with a box mount termination method and a straight body orientation. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for use in high-temperature applications and has a crimp termination method. The connector is rated for use in environments with temperatures as low as -55°C. It is a single-port connector with 14 terminals.
Amphenol ACC02A32-4P-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC02A32-4P-003-B30 to view detailed technical specifications.
No datasheet is available for this part.