The ACC02A32-68S-003-LC is a 16-contact circular connector with a SKT contact gender and RCP gender, suitable for crimp termination. It has a straight body orientation and a box mount style. The connector operates over a temperature range of -55 to 125°C and is rated for 700VDC or 500VAC. It features 16 terminals and one port.
Amphenol ACC02A32-68S-003-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 16 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.