
This 19-contact receptacle connector features an aluminium body with cadmium plating, copper alloy and copper contacts with silver plating, and a crimp termination. It is available in bulk packaging and is not Reach SVHC compliant. The connector's body material is aluminium and the contact material is copper alloy and copper.
Sign in to ask questions about the Amphenol ACC02A32-76P-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACC02A32-76P-003 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 19 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC02A32-76P-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.