The ACC02E-14S-6PB(003) is a 6-position circular connector from Amphenol. It features a green color and is rated for operation between -55°C and 125°C. The connector has a panel mount design and is terminated with crimp contacts. The shell is made of aluminum and has a cadmium finish, while the contacts are made of copper alloy with a silver finish. This connector is part of the AC-B series, a derivative of the MIL-5015 standard, and is designed for environment-resistant applications.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | AC-B, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |