This 7-position connector features silver-plated contacts and a panel mount design with flanges. It is rated for operation between -55°C and 125°C. The connector is available in bulk packaging and is part of the AC series, a derivative of the MIL-5015 standard. It is designed for use in environment-resistant applications and is terminated with crimp connections.
Amphenol ACC02E-24-10P(025) technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | AC, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E-24-10P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.