The ACC02E-24-2P(003) is a 7-position circular connector with green color and SILVER contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed to meet the MIL-DTL-5015 military standard and features a crimp termination. It is available in a bulk packaging and has an unshielded design. The connector is made of aluminum with a cadmium shell finish and copper alloy contact material.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 7 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | AC, MIL-5015 Derivative |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
