The ACC02E-28-12S(G96) is a 26-position circular connector from Amphenol, designed for panel mount applications. It features silver-plated contacts and a temperature range of -55°C to 125°C. This connector is part of the AC series, a derivative of the MIL-5015 standard, and is rated for environment-resistant applications. The connector is packaged in bulk and has a crimp termination type.
Sign in to ask questions about the Amphenol ACC02E-28-12S(G96) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ACC02E-28-12S(G96) technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | AC, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E-28-12S(G96) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.