This circular connector features 35 positions and is designed for panel mount applications. The contacts are plated with silver for corrosion resistance. The operating temperature range is -55°C to 125°C. The connector is rated for environment resistant applications and is part of the AC series, a derivative of the MIL-5015 standard.
Amphenol ACC02E-28-15S(G96) technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | AC, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E-28-15S(G96) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.