The ACC02E-28-20P(G96) is a 14-position circular connector from Amphenol, designed for panel mount applications. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper alloy with a silver finish and has an anodized aluminum shell. It is rated for environment-resistant applications and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACC02E-28-20P(G96) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 14 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | AC, MIL-5015 Derivative |
| Shell Finish | Anodized |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E-28-20P(G96) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.