This aluminium receptacle connector features a cadmium-plated body and copper alloy contacts with silver plating. It is rated for operation between -55°C and 125°C and is available in a bulk packaging configuration. The connector is designed for panel mount applications with flanges and is part of the AC series, which is a derivative of the MIL-5015 standard.
Amphenol ACC02E-36-5P(003) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E-36-5P(003) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.