The ACC02E12S-4P-003-B30-LC is a circular connector with a single contact and crimp termination method. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 125°C and features a maximum voltage rating of 1250VDC or 900VAC.
Amphenol ACC02E12S-4P-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC02E12S-4P-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.