The ACC02E14S-10S(025) is a 4-contact circular connector with a SKT contact gender and crimp termination method. It is designed for box mount applications and has a straight body orientation. The connector operates within a temperature range of -55°C to 125°C and is rated for 250VDC or 200VAC. It features 4 terminals and 1 port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |