The ACC02E14S-1P-025-B30-LC is a 3-pin circular connector from Amphenol, designed for box mount applications. It features a maximum voltage rating of 700VDC and 500VAC, with an operating temperature range of -55 to 125°C. The connector has a crimp termination method and a straight body orientation.
Amphenol ACC02E14S-1P-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC02E14S-1P-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.