
This 4-position receptacle features an aluminium body with cadmium plating, copper alloy and copper contacts with silver plating, and a maximum operating temperature of 125°C. It is designed for panel mount applications and has a minimum operating temperature of -55°C. The receptacle is rated for environment resistant conditions and is available in bulk packaging.
Amphenol ACC02E14S-2S-003 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC02E14S-2S-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
