The ACC02E14S-7P-025-LC is a box mount circular connector with a 3-pin configuration, featuring a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. It has a straight body orientation and is terminated through crimping. The connector is designed for use in applications where a high level of reliability and durability is required, with a minimum operating temperature of -55°C. The connector is manufactured by Amphenol and meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |