The ACC02E14S-7PY(003) is a 3-pin circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a crimp termination method and a straight body orientation. The connector is rated for 700VDC and 500VAC and is suitable for box mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |