
This 2-position circular connector features aluminium housing and shell, with copper alloy contacts plated with silver. The connector is designed for panel mount applications and is rated for operation between -55°C and 125°C. It meets the requirements of MIL-DTL-5015 and is resistant to various environments.
Checking distributor stock and pricing after the page loads.
Amphenol ACC02E14S-9P-025-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.