The ACC02E14S-9PZ-025-B30 is a 2-contact circular connector from Amphenol, designed for box mount applications. It features a maximum operating voltage of 700VDC and a temperature range of -55°C to 125°C. The connector is terminated via crimp and has a straight body orientation. It is suitable for use in a variety of applications where high voltage and temperature ratings are required.
Amphenol ACC02E14S-9PZ-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC02E14S-9PZ-025-B30 to view detailed technical specifications.
No datasheet is available for this part.