The ACC02E14S-9SW(023) from Amphenol is a circular connector with a straight body orientation and crimp termination method. It has two contacts and is designed for box mount applications. The connector operates reliably between -55°C and 125°C. It is rated for 700VDC and 500VAC maximum voltage.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |