The ACC02E16-9PX-003-LC is a circular connector with a 4-pin configuration and a maximum operating temperature of 125C. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum voltage rating of 700VDC. It is suitable for use in environments with temperatures as low as -55C.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |