This 4-contact receptacle features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for crimp termination and is available individually. The component is not Reach SVHC compliant.
Amphenol ACC02E16-9S-003 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC02E16-9S-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.