The ACC02E18-10P-003-LC circular connector features a 4-pin design with a maximum voltage rating of 700VDC and 500VAC. It has a straight body orientation and is mounted via a box mount. The connector operates within a temperature range of -55 to 125 degrees Celsius. It is designed for use with crimp termination and has a gender of RCP.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |