The ACC02E18-10SY-023-B30 is a circular connector with 4 SKT contacts and 4 RCP receptacle contacts. It features a crimp termination method and a straight body orientation. The connector is designed for box mount applications and has a maximum operating temperature of 125C and a minimum operating temperature of -55C. It is rated for 700VDC and 500VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |