The ACC02E18-11SX-003-B30 is a 5-contact circular connector with a SKT contact gender and crimp termination method. It has a maximum voltage rating of 700VDC or 500VAC and operates within a temperature range of -55 to 125°C. The connector is designed for box mount applications and features a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |