
The ACC02E18-12S-003 is a 6-contact receptacle crimp connector with an aluminium body and cadmium plating. It features copper alloy contacts with silver plating. The connector is designed for general use and is not Reach SVHC compliant. It is supplied individually.
Amphenol ACC02E18-12S-003 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC02E18-12S-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
