The ACC02E18-13PZ-025-B30-LC is a circular connector with 4 pins, designed for crimp termination and box mounting. It features a straight body orientation and a maximum operating temperature of 125 degrees Celsius. The connector is rated for 700VDC and can withstand temperatures as low as -55 degrees Celsius. It is suitable for use in a variety of applications, including those requiring high voltage and temperature resistance.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |