The ACC02E18-13SZ-025-B30-LC is a circular connector with 4 contacts, suitable for box mount applications. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The connector is rated for 700VDC and 500VAC. It features a crimp termination method and a straight body orientation.
Amphenol ACC02E18-13SZ-025-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC02E18-13SZ-025-B30-LC to view detailed technical specifications.
No datasheet is available for this part.