The ACC02E18-17S-003-B30 is a 7-contact circular connector with SKT and RCP genders, featuring crimp termination and a straight body orientation. It is designed for box mount applications and operates within a temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 250VDC or 200VAC.
Amphenol ACC02E18-17S-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC02E18-17S-003-B30 to view detailed technical specifications.
No datasheet is available for this part.