The ACC02E18-18S(025) is a 7-contact SKT circular connector with crimp termination and a straight body orientation. It is designed for box mount applications and has a maximum operating temperature range of -55C to 125C. The connector has a maximum voltage rating of 250VDC or 200VAC and is manufactured by Amphenol.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |