The ACC02E18-1P-025-B30 is a 10-contact circular connector with a crimp termination method and straight body orientation. It is designed for box mount applications and features a maximum operating temperature range of -55 to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC and is suitable for use in high-voltage applications. The connector is manufactured by Amphenol and is part of the general category of circular connectors.
Amphenol ACC02E18-1P-025-B30 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC02E18-1P-025-B30 to view detailed technical specifications.
No datasheet is available for this part.