The ACC02E18-1PX-023-LC is a 10-contact circular connector with PIN gender and crimp termination. It has a straight body orientation and is designed for box mount applications. The connector operates within a temperature range of -55°C to 125°C. It is rated for a maximum voltage of 700VDC or 500VAC, and 250VDC or 200VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |