The ACC02E18-1SX(003)(B30) from Amphenol is a 10-contact circular connector with a SKT contact gender and RCP gender. It features crimp termination and a straight body orientation. This connector is designed for box mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector can withstand a maximum voltage rating of 700VDC or 500VAC, or 250VDC or 200VAC, depending on the application.
Amphenol ACC02E18-1SX(003)(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC02E18-1SX(003)(B30) to view detailed technical specifications.
No datasheet is available for this part.