The ACC02E18-22P-023-B30 is a 3-pin box mount circular connector from Amphenol with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and crimp termination method. The connector operates within a temperature range of -55 to 125°C. It has a pin contact gender and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |