The ACC02E18-22SW-003-B30 is a box mount circular connector with a 3-contact SKT/RCP configuration, featuring crimp termination. It operates within a temperature range of -55°C to 125°C. The connector is designed for use with a maximum voltage rating of 1250VDC or 900VAC. It has a straight body orientation and a single port. The connector is manufactured by Amphenol.
Amphenol ACC02E18-22SW-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC02E18-22SW-003-B30 to view detailed technical specifications.
No datasheet is available for this part.