The ACC02E18-22SY-023 is a 3-pin circular connector from Amphenol, featuring a SKT contact gender and crimp termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1250VDC. This connector is designed for box mount applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |