The ACC02E18-22SZ-023-B30-LC is a box mount circular connector with three contacts, suitable for operating temperatures between -55°C and 125°C. It features a crimp termination method and a straight body orientation. This connector is rated for a maximum voltage of 1250VDC or 900VAC and is designed for general use.
Amphenol ACC02E18-22SZ-023-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol ACC02E18-22SZ-023-B30-LC to view detailed technical specifications.
No datasheet is available for this part.