The ACC02E18-3P-003-B30-LC is a 2-pin circular connector from Amphenol, designed for box mount applications. It features a maximum operating voltage of 1250VDC and a temperature range of -55°C to 125°C. The connector is terminated through crimping and has a straight body orientation.
Amphenol ACC02E18-3P-003-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC02E18-3P-003-B30-LC to view detailed technical specifications.
No datasheet is available for this part.