The ACC02E18-3PX-003-B30 is a 2-contact circular connector from Amphenol, designed for box mount applications. It features a maximum voltage rating of 1250VDC and 900VAC, with an operating temperature range of -55°C to 125°C. The connector is terminated via crimp and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |