This 4-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with silver plating. It is designed for crimp termination and is packaged individually. The connector is not RoHS compliant and does not meet Reach SVHC requirements.
Amphenol ACC02E18-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol ACC02E18-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.