
This 4-contact receptacle connector features a crimp termination and is made from aluminium with a cadmium plating. The contacts are made from copper alloy with a silver plating. It is not Reach SVHC compliant. The connector has a body material of aluminium and a body plating of cadmium.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol ACC02E18-4S-003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC02E18-4S-003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
