
This aluminium receptacle connector features a current rating of 46A and a voltage rating of 2.45kV. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for panel mount and is compliant with the MIL-DTL-5015 military standard. It is made with a copper alloy and silver-plated contacts and has a rubber insulation material. The connector is available in a single position and has a shell size of 18mm.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 46A |
| Gender | Receptacle |
| Insulation Material | Rubber |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | AC, MIL-5015 Derivative |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2.45kV |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |