The ACC02E18-8PW(025) from Amphenol is an 8-contact circular connector with a crimp termination method and straight body orientation. It is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 700VDC or 500VAC. This connector features a pin contact gender and a box mount design.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |