The ACC02E22-12SX-003-B30 is a 5-contact circular connector with a SKT contact gender and crimp termination method. It has a straight body orientation and is designed for box mount applications. The connector is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC or 900VAC. It is suitable for use in environments with temperatures as low as -55°C.
Amphenol ACC02E22-12SX-003-B30 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol ACC02E22-12SX-003-B30 to view detailed technical specifications.
No datasheet is available for this part.