The ACC02E24-16PY-003-LC connector features a circular body with 7 contacts, a PIN gender, and a crimp termination method. It is designed for box mount applications and has a maximum operating temperature of 125°C. The connector is rated for a maximum voltage of 1250VDC or 900VAC. It is suitable for use in environments with temperatures as low as -55°C. The connector has a straight body orientation and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |