The ACC02E24-22P-003-B30-LC is a 4-pin circular connector with a crimp termination method and a straight body orientation. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1250VDC or 900VAC. This connector is designed for box mount applications and has a pin contact gender. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |