
This 2-contact receptacle features an aluminium body, copper alloy contacts with silver plating, and a crimp termination. It is designed for box mount applications and is available in bulk packaging. The receptacle is not radiation hardened and does not comply with Reach SVHC regulations.
Amphenol ACC02E24-9S-025 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Mount | Box |
| Number of Contacts | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ACC02E24-9S-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.